
MAX3323EEUE+T | |
|---|---|
DigiKey Part Number | MAX3323EEUE+TR-ND - Tape & Reel (TR) MAX3323EEUE+CT-ND - Cut Tape (CT) MAX3323EEUE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3323EEUE+T |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3323EEUE+T Models |
Category | Receiver Hysteresis 350 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,21000 Kč | 317,21 Kč |
| 10 | 250,64100 Kč | 2 506,41 Kč |
| 25 | 234,02360 Kč | 5 850,59 Kč |
| 100 | 216,02340 Kč | 21 602,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 192,92864 Kč | 482 321,60 Kč |
| Unit Price without VAT: | 317,21000 Kč |
|---|---|
| Unit Price with VAT: | 383,82410 Kč |



