
MAX3318ECAP+ | |
|---|---|
DigiKey Part Number | MAX3318ECAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3318ECAP+ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3318ECAP+ Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 2.25V ~ 3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,11500 Kč | 571,15 Kč |
| 66 | 48,60076 Kč | 3 207,65 Kč |
| 132 | 46,44538 Kč | 6 130,79 Kč |
| 264 | 44,66928 Kč | 11 792,69 Kč |
| 528 | 43,20697 Kč | 22 813,28 Kč |
| 1 056 | 42,00396 Kč | 44 356,18 Kč |
| 2 508 | 40,79673 Kč | 102 318,20 Kč |
| 5 016 | 40,02020 Kč | 200 741,32 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |

