8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX33045EASA+

DigiKey Part Number
505-MAX33045EASA+-ND
Manufacturer
Manufacturer Product Number
MAX33045EASA+
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX33045EASA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Factory Stock: 21 200
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,46000 Kč73,46 Kč
1055,21400 Kč552,14 Kč
2550,67160 Kč1 266,79 Kč
10045,67850 Kč4 567,85 Kč
30042,89007 Kč12 867,02 Kč
50041,85918 Kč20 929,59 Kč
1 00040,67702 Kč40 677,02 Kč
2 50039,42884 Kč98 572,10 Kč
5 00038,67676 Kč193 383,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,46000 Kč
Unit Price with VAT:88,88660 Kč