
MAX33041EASA+T | |
|---|---|
DigiKey Part Number | 175-MAX33041EASA+TTR-ND - Tape & Reel (TR) 175-MAX33041EASA+TCT-ND - Cut Tape (CT) 175-MAX33041EASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX33041EASA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX33041EASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 90 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 92,20200 Kč | 922,02 Kč |
| 25 | 85,10920 Kč | 2 127,73 Kč |
| 100 | 77,31460 Kč | 7 731,46 Kč |
| 250 | 74,21364 Kč | 18 553,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,57089 Kč | 168 927,23 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |




