1/0 Driver RS422, RS485 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3293AUT+T

DigiKey Part Number
MAX3293AUT+TTR-ND - Tape & Reel (TR)
MAX3293AUT+TCT-ND - Cut Tape (CT)
MAX3293AUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3293AUT+T
Description
IC TRANSCEIVER 1/0 SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/0 Driver RS422, RS485 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX3293AUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
250kbps
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1068,93600 Kč689,36 Kč
2563,41400 Kč1 585,35 Kč
10057,34340 Kč5 734,34 Kč
25054,44780 Kč13 611,95 Kč
50054,29452 Kč27 147,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,75048 Kč124 376,20 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč