


MAX32670GTL+T | |
|---|---|
DigiKey Part Number | 175-MAX32670GTL+TTR-ND - Tape & Reel (TR) 175-MAX32670GTL+TCT-ND - Cut Tape (CT) 175-MAX32670GTL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX32670GTL+T |
Description | M4 CORE 100MHZ, 384KB/160KB (W/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Microcontroller IC 32-Bit 100MHz 384KB (384K x 8) FLASH 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32670GTL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | 4-Wire, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-TQFN (5x5) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 87,01600 Kč | 870,16 Kč |
| 25 | 80,78360 Kč | 2 019,59 Kč |
| 100 | 72,81480 Kč | 7 281,48 Kč |
| 250 | 69,07336 Kč | 17 268,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 61,23386 Kč | 153 084,65 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |



