


MAX32670-SX-ARDZ | |
|---|---|
DigiKey Part Number | 175-MAX32670-SX-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | MAX32670-SX-ARDZ |
Description | LORA BASEBOARD USING MAX32670 AN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX32670, SX1261 - LoRa® Transceiver 800MHz ~ 960MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 800MHz ~ 960MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX32670, SX1261 | |
Note | - | |
RF Type | LoRa® | |
RF Frequency | 800MHz ~ 960MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 234,73000 Kč | 6 234,73 Kč |
| 10 | 6 220,28000 Kč | 62 202,80 Kč |
| Unit Price without VAT: | 6 234,73000 Kč |
|---|---|
| Unit Price with VAT: | 7 544,02330 Kč |



