

MAX32660GTP+T | |
---|---|
DigiKey Part Number | MAX32660GTP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX32660GTP+T |
Description | IC MCU 32BIT 256KB FLASH 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32660GTP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TQFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 44,53512 Kč | 111 337,80 Kč |
Unit Price without VAT: | 44,53512 Kč |
---|---|
Unit Price with VAT: | 53,88750 Kč |