



MAX32660GTG+T | |
|---|---|
DigiKey Part Number | 175-MAX32660GTG+TTR-ND - Tape & Reel (TR) 175-MAX32660GTG+TCT-ND - Cut Tape (CT) 175-MAX32660GTG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX32660GTG+T |
Description | IC MCU 32BIT 256KB FLASH 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 24-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32660GTG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TQFN (3x3) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 72,12800 Kč | 721,28 Kč |
| 25 | 66,91640 Kč | 1 672,91 Kč |
| 100 | 60,19080 Kč | 6 019,08 Kč |
| 250 | 56,58792 Kč | 14 146,98 Kč |
| 500 | 56,22214 Kč | 28 111,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,26955 Kč | 125 673,88 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |



