MAX32631IWQ+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX32631IWQ+T
How to Sense Motion From 100 Meters with the DS28E17 and MAX32630FTHR
How to Set Up the MAX32630-MAX32631 Evaluation Kits in Eclipse

MAX32630IWG+T

DigiKey Part Number
MAX32630IWG+TTR-ND - Tape & Reel (TR)
MAX32630IWG+TCT-ND - Cut Tape (CT)
MAX32630IWG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX32630IWG+T
Description
IC MCU 32BIT 2MB FLASH 100WLP
Customer Reference
Detailed Description
ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 2MB (2M x 8) FLASH 100-WLP (4.4x4.4)
Datasheet
 Datasheet
EDA/CAD Models
MAX32630IWG+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
96MHz
Connectivity
1-Wire, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
66
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-WLP (4.4x4.4)
Package / Case
100-WFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 811
Factory Stock: 2 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1345,43000 Kč345,43 Kč
10286,74300 Kč2 867,43 Kč
25268,20240 Kč6 705,06 Kč
100245,92080 Kč24 592,08 Kč
250234,69824 Kč58 674,56 Kč
500227,80858 Kč113 904,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000216,81500 Kč433 630,00 Kč
Manufacturers Standard Package
Unit Price without VAT:345,43000 Kč
Unit Price with VAT:417,97030 Kč