



MAX32630-EVKIT# | |
|---|---|
DigiKey Part Number | MAX32630-EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX32630-EVKIT# |
Description | MAX32630 EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX32630 DARWIN ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4F |
Mfr | Utilized IC / Part MAX32630 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), OLED |
Part Status Active | Suggested Programming Environment Eclipse |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 451,79000 Kč | 4 451,79 Kč |
| Unit Price without VAT: | 4 451,79000 Kč |
|---|---|
| Unit Price with VAT: | 5 386,66590 Kč |

