ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 68-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 68-TQFN (8x8)
How to Setup the MAX32625MBED Board with the Arduino IDE

MAX32625ITKL+

DigiKey Part Number
MAX32625ITKL+-ND
Manufacturer
Manufacturer Product Number
MAX32625ITKL+
Description
IC MCU 32BIT 256KB FLASH 68TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 68-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX32625ITKL+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
96MHz
Connectivity
1-Wire, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-TQFN (8x8)
Package / Case
68-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1300,69000 Kč300,69 Kč
10249,39300 Kč2 493,93 Kč
25232,92680 Kč5 823,17 Kč
100212,99320 Kč21 299,32 Kč
260202,50392 Kč52 651,02 Kč
520196,34140 Kč102 097,53 Kč
1 040191,22818 Kč198 877,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,69000 Kč
Unit Price with VAT:363,83490 Kč