ARM® Cortex®-M4F DeepCover® Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32520-BNS+

DigiKey Part Number
505-MAX32520-BNS+-ND
Manufacturer
Manufacturer Product Number
MAX32520-BNS+
Description
IC MCU 32BIT 2MB FLASH 32TQFN
Customer Reference
Detailed Description
ARM® Cortex®-M4F DeepCover® Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 32-TQFN (5x5)
EDA/CAD Models
MAX32520-BNS+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
120MHz
Connectivity
I2C, SSP, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
170K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
32-TQFN (5x5)
Package / Case
32-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types