5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3248EEAI+

DigiKey Part Number
505-MAX3248EEAI+-ND
Manufacturer
Manufacturer Product Number
MAX3248EEAI+
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3248EEAI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
600 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Factory Stock: 1 380
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1476,86000 Kč476,86 Kč
10381,70200 Kč3 817,02 Kč
46345,21174 Kč15 879,74 Kč
138327,10319 Kč45 140,24 Kč
276318,23913 Kč87 834,00 Kč
506311,78377 Kč157 762,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:476,86000 Kč
Unit Price with VAT:577,00060 Kč