28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3245EEAI+

DigiKey Part Number
MAX3245EEAI+-ND
Manufacturer
Manufacturer Product Number
MAX3245EEAI+
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3245EEAI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1482,26000 Kč482,26 Kč
10386,54100 Kč3 865,41 Kč
46349,80522 Kč16 091,04 Kč
138331,57717 Kč45 757,65 Kč
276322,65761 Kč89 053,50 Kč
506316,16186 Kč159 977,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:482,26000 Kč
Unit Price with VAT:583,53460 Kč