3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3245EEAI+T

DigiKey Part Number
175-MAX3245EEAI+TTR-ND - Tape & Reel (TR)
175-MAX3245EEAI+TCT-ND - Cut Tape (CT)
175-MAX3245EEAI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3245EEAI+T
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3245EEAI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 133
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1384,16000 Kč384,16 Kč
10305,68800 Kč3 056,88 Kč
25286,07800 Kč7 151,95 Kč
100264,53540 Kč26 453,54 Kč
250254,26632 Kč63 566,58 Kč
500248,07678 Kč124 038,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000238,78994 Kč477 579,88 Kč
Manufacturers Standard Package
Unit Price without VAT:384,16000 Kč
Unit Price with VAT:464,83360 Kč