
MAX3243ECAI+T | |
|---|---|
DigiKey Part Number | MAX3243ECAI+TR-ND - Tape & Reel (TR) MAX3243ECAI+CT-ND - Cut Tape (CT) MAX3243ECAI+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243ECAI+T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243ECAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 121,68300 Kč | 1 216,83 Kč |
| 25 | 112,69200 Kč | 2 817,30 Kč |
| 100 | 102,80620 Kč | 10 280,62 Kč |
| 250 | 99,91520 Kč | 24 978,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 90,99620 Kč | 181 992,40 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |

