
MAX3243CAI+T | |
|---|---|
DigiKey Part Number | MAX3243CAI+TTR-ND - Tape & Reel (TR) MAX3243CAI+TCT-ND - Cut Tape (CT) MAX3243CAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243CAI+T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243CAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,81000 Kč | 248,81 Kč |
| 10 | 195,13400 Kč | 1 951,34 Kč |
| 25 | 181,72880 Kč | 4 543,22 Kč |
| 100 | 167,01070 Kč | 16 701,07 Kč |
| 250 | 159,99348 Kč | 39 998,37 Kč |
| 500 | 155,76368 Kč | 77 881,84 Kč |
| 1 000 | 152,28286 Kč | 152 282,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 139,45625 Kč | 278 912,50 Kč |
| Unit Price without VAT: | 248,81000 Kč |
|---|---|
| Unit Price with VAT: | 301,06010 Kč |

