
MAX3241CAI+T | |
|---|---|
DigiKey Part Number | 175-MAX3241CAI+TTR-ND - Tape & Reel (TR) 175-MAX3241CAI+TCT-ND - Cut Tape (CT) 175-MAX3241CAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3241CAI+T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3241CAI+T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 235Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,91000 Kč | 153,91 Kč |
| 10 | 118,66800 Kč | 1 186,68 Kč |
| 25 | 109,88360 Kč | 2 747,09 Kč |
| 100 | 100,21900 Kč | 10 021,90 Kč |
| 250 | 97,32176 Kč | 24 330,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 88,66945 Kč | 177 338,90 Kč |
| Unit Price without VAT: | 153,91000 Kč |
|---|---|
| Unit Price with VAT: | 186,23110 Kč |

