
MAX3227EAE+T | |
|---|---|
DigiKey Part Number | MAX3227EAE+TTR-ND - Tape & Reel (TR) MAX3227EAE+TCT-ND - Cut Tape (CT) MAX3227EAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3227EAE+T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3227EAE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,80000 Kč | 199,80 Kč |
| 10 | 155,43600 Kč | 1 554,36 Kč |
| 25 | 144,37000 Kč | 3 609,25 Kč |
| 100 | 132,20300 Kč | 13 220,30 Kč |
| 250 | 129,86972 Kč | 32 467,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 117,66329 Kč | 235 326,58 Kč |
| Unit Price without VAT: | 199,80000 Kč |
|---|---|
| Unit Price with VAT: | 241,75800 Kč |


