
MAX3226EETE+ | |
|---|---|
DigiKey Part Number | MAX3226EETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3226EETE+ |
Description | IC TRANSCEIVER FULL 1/1 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3226EETE+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-WQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TQFN (5x5) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 168,28300 Kč | 1 682,83 Kč |
| 60 | 147,64650 Kč | 8 858,79 Kč |
| 120 | 142,06075 Kč | 17 047,29 Kč |
| 300 | 136,16417 Kč | 40 849,25 Kč |
| 540 | 133,10715 Kč | 71 877,86 Kč |
| 1 020 | 130,32152 Kč | 132 927,95 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |

