1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3226EEAE+T

DigiKey Part Number
MAX3226EEAE+TR-ND - Tape & Reel (TR)
MAX3226EEAE+CT-ND - Cut Tape (CT)
MAX3226EEAE+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3226EEAE+T
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3226EEAE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1210,85000 Kč210,85 Kč
10164,36200 Kč1 643,62 Kč
25152,76240 Kč3 819,06 Kč
100139,99880 Kč13 999,88 Kč
250137,84652 Kč34 461,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000124,75114 Kč249 502,28 Kč
Manufacturers Standard Package
Unit Price without VAT:210,85000 Kč
Unit Price with VAT:255,12850 Kč