20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3224EEUP+T

DigiKey Part Number
175-MAX3224EEUP+TTR-ND - Tape & Reel (TR)
175-MAX3224EEUP+TCT-ND - Cut Tape (CT)
175-MAX3224EEUP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3224EEUP+T
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3224EEUP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 963
Factory Stock: 5 000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1244,39000 Kč244,39 Kč
10191,66000 Kč1 916,60 Kč
25178,47040 Kč4 461,76 Kč
100163,97530 Kč16 397,53 Kč
250157,06416 Kč39 266,04 Kč
500152,89794 Kč76 448,97 Kč
1 000149,46974 Kč149 469,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500145,85107 Kč364 627,67 Kč
Manufacturers Standard Package
Unit Price without VAT:244,39000 Kč
Unit Price with VAT:295,71190 Kč