
MAX3224EEUP+T | |
|---|---|
DigiKey Part Number | 175-MAX3224EEUP+TTR-ND - Tape & Reel (TR) 175-MAX3224EEUP+TCT-ND - Cut Tape (CT) 175-MAX3224EEUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3224EEUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3224EEUP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,39000 Kč | 244,39 Kč |
| 10 | 191,66000 Kč | 1 916,60 Kč |
| 25 | 178,47040 Kč | 4 461,76 Kč |
| 100 | 163,97530 Kč | 16 397,53 Kč |
| 250 | 157,06416 Kč | 39 266,04 Kč |
| 500 | 152,89794 Kč | 76 448,97 Kč |
| 1 000 | 149,46974 Kč | 149 469,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 145,85107 Kč | 364 627,67 Kč |
| Unit Price without VAT: | 244,39000 Kč |
|---|---|
| Unit Price with VAT: | 295,71190 Kč |

