
MAX3224ECAP+T | |
|---|---|
DigiKey Part Number | MAX3224ECAP+TTR-ND - Tape & Reel (TR) MAX3224ECAP+TCT-ND - Cut Tape (CT) MAX3224ECAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3224ECAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3224ECAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,41000 Kč | 227,41 Kč |
| 10 | 177,66400 Kč | 1 776,64 Kč |
| 25 | 165,25440 Kč | 4 131,36 Kč |
| 100 | 151,60980 Kč | 15 160,98 Kč |
| 250 | 149,71156 Kč | 37 427,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 135,29810 Kč | 270 596,20 Kč |
| Unit Price without VAT: | 227,41000 Kč |
|---|---|
| Unit Price with VAT: | 275,16610 Kč |


