
MAX3224ECAP+T | |
|---|---|
DigiKey Part Number | MAX3224ECAP+TTR-ND - Tape & Reel (TR) MAX3224ECAP+TCT-ND - Cut Tape (CT) MAX3224ECAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3224ECAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3224ECAP+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,87000 Kč | 225,87 Kč |
| 10 | 176,45800 Kč | 1 764,58 Kč |
| 25 | 164,13280 Kč | 4 103,32 Kč |
| 100 | 150,58090 Kč | 15 058,09 Kč |
| 250 | 148,69556 Kč | 37 173,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 134,37991 Kč | 268 759,82 Kč |
| Unit Price without VAT: | 225,87000 Kč |
|---|---|
| Unit Price with VAT: | 273,30270 Kč |

