
MAX3223EEUP+T | |
|---|---|
DigiKey Part Number | MAX3223EEUP+TR-ND - Tape & Reel (TR) MAX3223EEUP+CT-ND - Cut Tape (CT) MAX3223EEUP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223EEUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223EEUP+T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,22000 Kč | 283,22 Kč |
| 10 | 223,02900 Kč | 2 230,29 Kč |
| 25 | 207,98760 Kč | 5 199,69 Kč |
| 100 | 191,44100 Kč | 19 144,10 Kč |
| 250 | 190,81532 Kč | 47 703,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 170,76225 Kč | 426 905,62 Kč |
| Unit Price without VAT: | 283,22000 Kč |
|---|---|
| Unit Price with VAT: | 342,69620 Kč |


