2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223EEAP+T

DigiKey Part Number
MAX3223EEAP+TTR-ND - Tape & Reel (TR)
MAX3223EEAP+TCT-ND - Cut Tape (CT)
MAX3223EEAP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3223EEAP+T
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3223EEAP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
120Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1285,15000 Kč285,15 Kč
10224,55300 Kč2 245,53 Kč
25209,40880 Kč5 235,22 Kč
100192,74900 Kč19 274,90 Kč
250192,11912 Kč48 029,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000172,84567 Kč345 691,34 Kč
Manufacturers Standard Package
Unit Price without VAT:285,15000 Kč
Unit Price with VAT:345,03150 Kč