
MAX3222EWN+T | |
|---|---|
DigiKey Part Number | MAX3222EWN+TTR-ND - Tape & Reel (TR) MAX3222EWN+TCT-ND - Cut Tape (CT) MAX3222EWN+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222EWN+T |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EWN+T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,14000 Kč | 208,14 Kč |
| 10 | 162,23500 Kč | 1 622,35 Kč |
| 25 | 150,75200 Kč | 3 768,80 Kč |
| 100 | 138,13010 Kč | 13 813,01 Kč |
| 250 | 135,93196 Kč | 33 982,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 125,50610 Kč | 125 506,10 Kč |
| Unit Price without VAT: | 208,14000 Kč |
|---|---|
| Unit Price with VAT: | 251,84940 Kč |

