
MAX3222ECWN+T | |
|---|---|
DigiKey Part Number | MAX3222ECWN+TTR-ND - Tape & Reel (TR) MAX3222ECWN+TCT-ND - Cut Tape (CT) MAX3222ECWN+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222ECWN+T |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222ECWN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,56000 Kč | 171,56 Kč |
| 10 | 132,97300 Kč | 1 329,73 Kč |
| 25 | 123,30240 Kč | 3 082,56 Kč |
| 100 | 112,68700 Kč | 11 268,70 Kč |
| 250 | 107,62528 Kč | 26 906,32 Kč |
| 500 | 104,57472 Kč | 52 287,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 102,06345 Kč | 102 063,45 Kč |
| 2 000 | 99,99771 Kč | 199 995,42 Kč |
| Unit Price without VAT: | 171,56000 Kč |
|---|---|
| Unit Price with VAT: | 207,58760 Kč |


