2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222ECUP+T

DigiKey Part Number
MAX3222ECUP+TTR-ND - Tape & Reel (TR)
MAX3222ECUP+TCT-ND - Cut Tape (CT)
MAX3222ECUP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3222ECUP+T
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3222ECUP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 605
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1200,42000 Kč200,42 Kč
10155,97800 Kč1 559,78 Kč
25144,87080 Kč3 621,77 Kč
100132,66810 Kč13 266,81 Kč
250130,34436 Kč32 586,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500117,41363 Kč293 534,08 Kč
Manufacturers Standard Package
Unit Price without VAT:200,42000 Kč
Unit Price with VAT:242,50820 Kč