
MAX3221EAE+T | |
|---|---|
DigiKey Part Number | MAX3221EAE+TTR-ND - Tape & Reel (TR) MAX3221EAE+TCT-ND - Cut Tape (CT) MAX3221EAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221EAE+T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221EAE+T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 235Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,77000 Kč | 174,77 Kč |
| 10 | 135,33100 Kč | 1 353,31 Kč |
| 25 | 125,49160 Kč | 3 137,29 Kč |
| 100 | 114,68230 Kč | 11 468,23 Kč |
| 250 | 112,00072 Kč | 28 000,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 101,76139 Kč | 203 522,78 Kč |
| Unit Price without VAT: | 174,77000 Kč |
|---|---|
| Unit Price with VAT: | 211,47170 Kč |






