6/10 Transceiver Full RS232 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3209EEUU+T

DigiKey Part Number
175-MAX3209EEUU+TTR-ND - Tape & Reel (TR)
175-MAX3209EEUU+TCT-ND - Cut Tape (CT)
175-MAX3209EEUU+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3209EEUU+T
Description
IC TRANSCEIVER FULL 6/10 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6/10 Transceiver Full RS232 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3209EEUU+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
200 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
460Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
10.8V ~ 13.2V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
6/10
Supplier Device Package
38-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1224,26000 Kč224,26 Kč
10175,16500 Kč1 751,65 Kč
25162,90240 Kč4 072,56 Kč
100149,41760 Kč14 941,76 Kč
250147,46308 Kč36 865,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500132,56121 Kč331 403,02 Kč
Manufacturers Standard Package
Unit Price without VAT:224,26000 Kč
Unit Price with VAT:271,35460 Kč