
MAX3208EAUB+T | |
|---|---|
DigiKey Part Number | MAX3208EAUB+TR-ND - Tape & Reel (TR) MAX3208EAUB+CT-ND - Cut Tape (CT) MAX3208EAUB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3208EAUB+T |
Description | TVS DIODE 10UMAX/USOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3208EAUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,88000 Kč | 81,88 Kč |
| 10 | 56,83500 Kč | 568,35 Kč |
| 100 | 49,92220 Kč | 4 992,22 Kč |
| 500 | 42,51258 Kč | 21 256,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,73250 Kč | 86 831,25 Kč |
| Unit Price without VAT: | 81,88000 Kč |
|---|---|
| Unit Price with VAT: | 99,07480 Kč |




