



MAX31888EVSYS# | |
|---|---|
DigiKey Part Number | 505-MAX31888EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31888EVSYS# |
Description | EVAL KIT FOR MAX31888 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31888 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | 1-Wire® Serial | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | MAX31888 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 510,31000 Kč | 2 510,31 Kč |
| Unit Price without VAT: | 2 510,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 037,47510 Kč |

