


MAX31855RASA+T | |
|---|---|
DigiKey Part Number | MAX31855RASA+TTR-ND - Tape & Reel (TR) MAX31855RASA+TCT-ND - Cut Tape (CT) MAX31855RASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31855RASA+T |
Description | IC CONV THERMOCOUPLE-DGTL 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX31855RASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple (Multiple) | |
Output Type | Digital | |
Current - Supply | 900 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 10 | 179,11300 Kč | 1 791,13 Kč |
| 25 | 166,60640 Kč | 4 165,16 Kč |
| 100 | 152,86120 Kč | 15 286,12 Kč |
| 250 | 150,99660 Kč | 37 749,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 135,68278 Kč | 339 206,95 Kč |
| Unit Price without VAT: | 229,09000 Kč |
|---|---|
| Unit Price with VAT: | 277,19890 Kč |


