Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31855EASA+

DigiKey Part Number
MAX31855EASA+-ND
Manufacturer
Manufacturer Product Number
MAX31855EASA+
Description
IC CONV THERMOCOUPLE-DGTL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX31855EASA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Thermocouple to Digital Converter
Input Type
Thermocouple (Multiple)
Output Type
Digital
Current - Supply
900 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1231,82000 Kč231,82 Kč
10181,25500 Kč1 812,55 Kč
25168,62240 Kč4 215,56 Kč
100154,73640 Kč15 473,64 Kč
300146,99440 Kč44 098,32 Kč
500144,13154 Kč72 065,77 Kč
1 000140,84912 Kč140 849,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:231,82000 Kč
Unit Price with VAT:280,50220 Kč