MAX31850K - Thermal Management Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31850EVKIT#

DigiKey Part Number
MAX31850EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX31850EVKIT#
Description
EVAL BOARD FOR MAX31850K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX31850K - Thermal Management Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Thermal Management
Embedded
-
Utilized IC / Part
MAX31850K
Primary Attributes
-
Secondary Attributes
USB Interface(s), Graphical User Interface (GUI)
Contents
Board(s), Cable(s), Accessories
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 259,10000 Kč3 259,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3 259,10000 Kč
Unit Price with VAT:3 943,51100 Kč