
MAX31850EATB+T | |
|---|---|
DigiKey Part Number  | MAX31850EATB+T-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MAX31850EATB+T  | 
Description  | IC CONV THRMCPLE-DIG E TYPE TDFN  | 
Customer Reference  | |
Detailed Description  | Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 10-TDFN (3x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX31850EATB+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Type  | Thermocouple to Digital Converter  | |
Input Type  | Thermocouple (Multiple)  | |
Output Type  | Digital  | |
Current - Supply  | 900 µA  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-WFDFN Exposed Pad  | |
Supplier Device Package  | 10-TDFN (3x4)  | |
Base Product Number  | 

