MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3181EUK+T

DigiKey Part Number
MAX3181EUK+TR-ND - Tape & Reel (TR)
MAX3181EUK+CT-ND - Cut Tape (CT)
MAX3181EUK+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3181EUK+T
Description
IC TRANSCEIVER 0/1 SOT235
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/1 Receiver RS232 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX3181EUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/1
Duplex
-
Receiver Hysteresis
300 mV
Data Rate
1.5Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 429
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,70000 Kč57,70 Kč
1043,09700 Kč430,97 Kč
2539,42720 Kč985,68 Kč
10035,40060 Kč3 540,06 Kč
25033,47880 Kč8 369,70 Kč
50032,32024 Kč16 160,12 Kč
1 00031,36727 Kč31 367,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,36106 Kč75 902,65 Kč
5 00029,75474 Kč148 773,70 Kč
Manufacturers Standard Package
Unit Price without VAT:57,70000 Kč
Unit Price with VAT:69,81700 Kč