
MAX31790EVKIT# | |
|---|---|
DigiKey Part Number | MAX31790EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31790EVKIT# |
Description | EVAL BOARD FOR MAX31790 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31790 - Fan Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Fan Controller | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MAX31790 | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 725,76000 Kč | 2 725,76 Kč |
| Unit Price without VAT: | 2 725,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 298,16960 Kč |






