
MAX31785K# | |
|---|---|
DigiKey Part Number | 505-MAX31785K#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31785K# |
Description | EVAL BOARD FOR MAX31785 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31785 - Fan Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Fan Controller |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX31785 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 215,94000 Kč | 4 215,94 Kč |
| Unit Price without VAT: | 4 215,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 101,28740 Kč |


