Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 24-TQFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31732ATG+T

DigiKey Part Number
175-MAX31732ATG+TTR-ND - Tape & Reel (TR)
175-MAX31732ATG+TCT-ND - Cut Tape (CT)
175-MAX31732ATG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31732ATG+T
Description
4-CHANNEL REMOTE TEMPERATURE SEN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 24-TQFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX31732ATG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 150°C
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
3V ~ 3.6V
Resolution
12 b
Features
One-Shot, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN-EP (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,55000 Kč154,55 Kč
5139,30000 Kč696,50 Kč
10133,63100 Kč1 336,31 Kč
25126,87840 Kč3 171,96 Kč
50122,26300 Kč6 113,15 Kč
100118,03190 Kč11 803,19 Kč
500109,51086 Kč54 755,43 Kč
1 000109,23160 Kč109 231,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500102,53558 Kč256 338,95 Kč
Manufacturers Standard Package
Unit Price without VAT:154,55000 Kč
Unit Price with VAT:187,00550 Kč