
MAX31730AUB+T | |
|---|---|
DigiKey Part Number | 175-MAX31730AUB+TTR-ND - Tape & Reel (TR) 175-MAX31730AUB+TCT-ND - Cut Tape (CT) 175-MAX31730AUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31730AUB+T |
Description | IC INTERFACE SPECIALIZED 10UMAX |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | ASIC, CPU, FPGA Die Temp Monitoring Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX31730AUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | ASIC, CPU, FPGA Die Temp Monitoring | |
Interface | 2-Wire | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 47,47600 Kč | 474,76 Kč |
| 25 | 43,46600 Kč | 1 086,65 Kč |
| 100 | 39,06260 Kč | 3 906,26 Kč |
| 250 | 36,96404 Kč | 9 241,01 Kč |
| 500 | 36,30344 Kč | 18 151,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,55716 Kč | 83 892,90 Kč |
| 5 000 | 32,89471 Kč | 164 473,55 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |

