Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31726MTA+

DigiKey Part Number
505-MAX31726MTA+-ND
Manufacturer
Manufacturer Product Number
MAX31726MTA+
Description
+/-0.5C I2C TEMP W/RESET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX31726MTA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.5V ~ 3.7V
Resolution
16 b
Features
One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest)
±0.5°C (±0.7°C)
Test Condition
-40°C ~ 105°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
583,44600 Kč417,23 Kč
1079,83400 Kč798,34 Kč
2575,55080 Kč1 888,77 Kč
5072,61520 Kč3 630,76 Kč
10069,92750 Kč6 992,75 Kč
50064,51888 Kč32 259,44 Kč
1 00062,50454 Kč62 504,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč