MAX31723 - Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31723PMB1#

DigiKey Part Number
MAX31723PMB1#-ND
Manufacturer
Manufacturer Product Number
MAX31723PMB1#
Description
MODULE PERIPHERAL FOR MAX31723
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX31723 - Temperature Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Temperature
Sensing Range
-55°C ~ 125°C
Interface
SPI
Sensitivity
±0.5°C
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
MAX31723
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1685,58000 Kč685,58 Kč
Unit Price without VAT:685,58000 Kč
Unit Price with VAT:829,55180 Kč