2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Using the MAX13054AESHLD Evaluation Kit

MAX3160CAP+T

DigiKey Part Number
MAX3160CAP+TR-ND - Tape & Reel (TR)
MAX3160CAP+CT-ND - Cut Tape (CT)
MAX3160CAP+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3160CAP+T
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3160CAP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232, RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 094
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1493,03000 Kč493,03 Kč
10395,09800 Kč3 950,98 Kč
25370,63160 Kč9 265,79 Kč
100349,86240 Kč34 986,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000311,63825 Kč623 276,50 Kč
Manufacturers Standard Package
Unit Price without VAT:493,03000 Kč
Unit Price with VAT:596,56630 Kč