
MAX314ESE+T | |
|---|---|
DigiKey Part Number | 175-MAX314ESE+TTR-ND - Tape & Reel (TR) 175-MAX314ESE+TCT-ND - Cut Tape (CT) 175-MAX314ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX314ESE+T |
Description | IC SW SPST-NO/NCX4 10OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX314ESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 225ns, 185ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,45000 Kč | 193,45 Kč |
| 10 | 150,57100 Kč | 1 505,71 Kč |
| 25 | 139,82240 Kč | 3 495,56 Kč |
| 100 | 128,01980 Kč | 12 801,98 Kč |
| 250 | 122,39228 Kč | 30 598,07 Kč |
| 500 | 119,00070 Kč | 59 500,35 Kč |
| 1 000 | 116,20926 Kč | 116 209,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 105,77625 Kč | 264 440,62 Kč |
| Unit Price without VAT: | 193,45000 Kč |
|---|---|
| Unit Price with VAT: | 234,07450 Kč |


