MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX313ESE+T

DigiKey Part Number
175-MAX313ESE+TTR-ND - Tape & Reel (TR)
175-MAX313ESE+TCT-ND - Cut Tape (CT)
175-MAX313ESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX313ESE+T
Description
IC SWITCH SPST-NOX4 10OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX313ESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
4.5V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
225ns, 185ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
15pF, 15pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1177,87000 Kč177,87 Kč
10137,89900 Kč1 378,99 Kč
25127,94200 Kč3 198,55 Kč
100116,98750 Kč11 698,75 Kč
250111,76540 Kč27 941,35 Kč
500108,61842 Kč54 309,21 Kč
1 000106,02822 Kč106 028,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50096,30375 Kč240 759,37 Kč
Manufacturers Standard Package
Unit Price without VAT:177,87000 Kč
Unit Price with VAT:215,22270 Kč