
MAX313CSE+T | |
|---|---|
DigiKey Part Number | MAX313CSE+TTR-ND - Tape & Reel (TR) MAX313CSE+TCT-ND - Cut Tape (CT) MAX313CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX313CSE+T |
Description | IC SWITCH SPST-NOX4 10OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX313CSE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 225ns, 185ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,72000 Kč | 170,72 Kč |
| 10 | 132,25700 Kč | 1 322,57 Kč |
| 25 | 122,64560 Kč | 3 066,14 Kč |
| 100 | 112,07230 Kč | 11 207,23 Kč |
| 250 | 107,03336 Kč | 26 758,34 Kč |
| 500 | 103,99668 Kč | 51 998,34 Kč |
| 1 000 | 101,49763 Kč | 101 497,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,09375 Kč | 230 234,38 Kč |
| Unit Price without VAT: | 170,72000 Kč |
|---|---|
| Unit Price with VAT: | 206,57120 Kč |






